Renesas Electronics R7S721021VCFP#AA1, ARM Cortex A9 Microprocessor RZ/A1L 32bit RISC 400MHz 208-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0902
Mfr. Part No.:
R7S721021VCFP#AA1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RZ/A1L

Device Core

ARM Cortex A9

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

400MHz

Mounting Type

Surface Mount

Package Type

LFQFP

Pin Count

208

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

28.1 x 28.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP