RS PRO Wired Gooseneck Microphone, 100 Hz → 16 kHz

Stock information currently inaccessible
RS Stock No.:
699-7304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Microphone Type

Gooseneck Microphone

Directionality/Polar Pattern

Unidirectional

Wired/Wireless

Wired

Frequency Response

100 Hz → 16 kHz

Impedance

500Ω

Sensitivity

-77dB

Connector

XLR

Length

464.5mm

Head Diameter

31.7mm

Weight

215g

Maximum Frequency Response

16 kHz

Minimum Frequency Response

100 Hz

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy