RS PRO Wired Desktop Microphone, 80 Hz → 14 kHz
- RS Stock No.:
- 360-3983
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 360-3983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Microphone Type | Desktop Microphone | |
| Wired/Wireless | Wired | |
| Frequency Response | 80 Hz → 14 kHz | |
| Connector | 3.5 mm Jack | |
| Weight | 171g | |
| Width | 80mm | |
| Height | 332mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Microphone Type Desktop Microphone | ||
Wired/Wireless Wired | ||
Frequency Response 80 Hz → 14 kHz | ||
Connector 3.5 mm Jack | ||
Weight 171g | ||
Width 80mm | ||
Height 332mm | ||
- COO (Country of Origin):
- TW
RS PRO Paging & Desktop Microphone, Unidirectional 1 kΩ
Use this RS PRO paging and desktop condenser microphone to amplify or record voices reliably. Its compact size and low weight of just 171 g make it easy to move around, so it's useful for spaces that are rearranged regularly.
The microphone has a built-in switch that allows you to turn it on or off, making it simple to operate. Its wide frequency response range of 80 Hz to 14 kHz means it will pick up the majority of human voices. You can operate the microphone with a 1.5 V DC battery or with phantom power for added flexibility.
A sturdy circular base allows this microphone to stand on a surface securely. Use it for public conferences and in paging booths or newsrooms.
The microphone has a built-in switch that allows you to turn it on or off, making it simple to operate. Its wide frequency response range of 80 Hz to 14 kHz means it will pick up the majority of human voices. You can operate the microphone with a 1.5 V DC battery or with phantom power for added flexibility.
A sturdy circular base allows this microphone to stand on a surface securely. Use it for public conferences and in paging booths or newsrooms.
Features and Benefits
Cable included
3.5 mm jack connector
Unidirectional directionality/polar pattern
Height of 332 mm
Width of 80 mm
Impedance of 1 kΩ
Maximum frequency response of 14 kHz
Minimum frequency response of 80 Hz
Minimum operating voltage of 1.5 V DC
Sensitivity of -72 dB
Electret condenser type
Weight of 171 g
3.5 mm jack connector
Unidirectional directionality/polar pattern
Height of 332 mm
Width of 80 mm
Impedance of 1 kΩ
Maximum frequency response of 14 kHz
Minimum frequency response of 80 Hz
Minimum operating voltage of 1.5 V DC
Sensitivity of -72 dB
Electret condenser type
Weight of 171 g
