Mitutoyo 368-911 Internal Micrometer
- RS Stock No.:
- 795-9909
- Mfr. Part No.:
- 368-911
- Brand:
- Mitutoyo
Stock information currently inaccessible
- RS Stock No.:
- 795-9909
- Mfr. Part No.:
- 368-911
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Imperial or Metric | Metric | |
| Micrometer Type | Internal | |
| Battery Operated | No | |
| Set Contents | 368-161, 368-162, 368-163 | |
| Maximum Measurement | 12mm | |
| Minimum Measurement | 6mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Imperial or Metric Metric | ||
Micrometer Type Internal | ||
Battery Operated No | ||
Set Contents 368-161, 368-162, 368-163 | ||
Maximum Measurement 12mm | ||
Minimum Measurement 6mm | ||
- COO (Country of Origin):
- JP
