Mitutoyo 293-145-30 Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Stock information currently inaccessible
RS Stock No.:
794-5499
Mfr. Part No.:
293-145-30
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

COO (Country of Origin):
JP

Mitutoyo Micrometer


The Mitutoyo QuantuMike special digital micrometre has a measurement range of 0mm to 25mm with an accuracy ±1μm. This is an innovative device that offers movement 4 times as fast as a standard micrometre. Its rapid action is backed up by a highly stable frame and heat Shield to provide professional results and high accuracy. The QuantuMike has a ratchet on the thimble, as well as the speeder. The micrometres are free from measurement error and physical deterioration due to routine exposure to water, cutting oil or coolant. It achieves protection by using encoders that are inherently immune to contamination where exposure is inevitable. It is combined with comprehensive sealing techniques and extremely oil-resistant materials to guarantee a long working life under normal operating conditions.

Features and Benefits


Resolution of 0.001mm
Data processing
Extraordinary battery life of 2,4 years
Excellent resistance against water and dust
Metric reading
Large LCD

Certifications


IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy