Mitutoyo 422-260-30 Blade Micrometre, UKAS

Subtotal (1 unit)*

£1,443.22

(exc. VAT)

£1,731.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,443.22

*price indicative

RS Stock No.:
890-003
Mfr. Part No.:
422-260-30
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Micrometre

Accuracy

±0.003 mm

Resolution

0.001 mm

Imperial/Metric

Metric

SPC Data Output

Yes

Battery Operated

Yes

Maximum Measurement

25 mm

Micrometre Type

Blade

Minimum Measurement

0 mm

Standards/Approvals

No

Calibrated

UKAS

COO (Country of Origin):
JP
The Mitutoyo digimatic blade micrometer utilizes a blade anvil and spindle for measuring difficult pieces such as groove diameters of shafts and keyways. The non-rotating spindle reduces torsion on softer parts being measured and prevents work piece deformation and wear. A ratchet-stop mechanism provides uniform pressure on a work piece for precise, repeatable measurements. Readings are displayed on an easy-to-read LCD readout. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on; over speed errors are also eliminated. Blade-shaped anvil and spindle for measuring the groove diameter of shafts, keyways and other hard-to reach features.

Available in Metric and Inch/Metric models

Elimination of over speed errors provides for more reliable and repeatable measurements

SPC output function allows for quick and easy data management in real time

Include origin set, zero/ABS setting, data hold, data output, function lock, and inch/mm conversion

Frame has a non-slip finish for better grip in shop environments

Supplied in fitted plastic case

IP54 protection resists debris, dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy