Mitutoyo 103-138H External Micrometer, With UKAS Calibration
- RS Stock No.:
- 431-482
- Mfr. Part No.:
- 103-138H
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£91.62
(exc. VAT)
£109.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £91.62 |
*price indicative
- RS Stock No.:
- 431-482
- Mfr. Part No.:
- 103-138H
- Brand:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±0.002 mm | |
| Resolution | 0.01 mm | |
| Imperial or Metric | Metric | |
| Micrometer Type | External | |
| Calibrated | UKAS | |
| Battery Operated | No | |
| Set Contents | Adjustment Tool, Case, Stand, User Manual | |
| Maximum Measurement | 50mm | |
| Minimum Measurement | 25mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.002 mm | ||
Resolution 0.01 mm | ||
Imperial or Metric Metric | ||
Micrometer Type External | ||
Calibrated UKAS | ||
Battery Operated No | ||
Set Contents Adjustment Tool, Case, Stand, User Manual | ||
Maximum Measurement 50mm | ||
Minimum Measurement 25mm | ||
RoHS Status: Not Applicable
Cast Iron Frames Micrometer
Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings
Supplied with
Adjustment spanner and instruction leaflet in a protective storage box
