Silicon Labs EFM32JG1B200F256GM48-B0, 32bit ARM Cortex M3 Microcontroller, EFM32J, 40MHz, 256 kB Flash, 48-Pin QFN

Subtotal (1 pack of 2 units)*

£0.86

(exc. VAT)

£1.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£0.43£0.86

*price indicative

Packaging Options:
RS Stock No.:
922-4804
Mfr. Part No.:
EFM32JG1B200F256GM48-B0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32J

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Dimensions

7.1 x 7.1 x 0.85mm

Data Rate

1Mbps

Width

7.1mm

Height

0.85mm

Length

7.1mm

ADCs

1 (24 x 12 bit)

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TW