Microchip, 8bit AVR, ATmega Microcontroller, 8MHz, 4 kB, 256 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 922-0809
- Mfr. Part No.:
- ATMEGA2560V-8AU
- Brand:
- Microchip
- RS Stock No.:
- 922-0809
- Mfr. Part No.:
- ATMEGA2560V-8AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB, 256 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 4 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Width | 14.1mm | |
| Pulse Width Modulation | 12 x 16 bit, 4 x 8 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| ADCs | 16 x 10 bit | |
| Length | 14.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB, 256 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 4 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Width 14.1mm | ||
Pulse Width Modulation 12 x 16 bit, 4 x 8 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
ADCs 16 x 10 bit | ||
Length 14.1mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- US
