STMicroelectronics STM32F051R8T6, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 920-6503
- Mfr. Part No.:
- STM32F051R8T6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 920-6503
- Mfr. Part No.:
- STM32F051R8T6
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STM32F05 Series Microcontrollers, STMicroelectronics
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.
The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.
The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.
Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of USART Channels | 2 |
Width | 10.2mm |
Dimensions | 10.2 x 10.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 19 x 12 bit |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1 x 16 bit |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Length | 10.2mm |