STMicroelectronics STM32F401CCU6, 32bit ARM Cortex M4 Microcontroller, STM32F, 84MHz, 256 kB Flash, 48-Pin UFQFPN
- RS Stock No.:
- 919-6292
- Mfr. Part No.:
- STM32F401CCU6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 919-6292
- Mfr. Part No.:
- STM32F401CCU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | UFQFPN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 84MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 8 | |
| Number of SPI Channels | 7 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 1.8 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 3 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.1mm | |
| ADCs | 10-ch x 12-bit, 16-ch x 12-bit | |
| Pulse Width Modulation | 2(4 x 32 bit), 6(4 x 16 bit) | |
| Number of LIN Channels | 1 | |
| Width | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 0.55mm | |
| Height | 0.55mm | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | DSP | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type UFQFPN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 84MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 8 | ||
Number of SPI Channels 7 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 1.8 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 3 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 7.1mm | ||
ADCs 10-ch x 12-bit, 16-ch x 12-bit | ||
Pulse Width Modulation 2(4 x 32 bit), 6(4 x 16 bit) | ||
Number of LIN Channels 1 | ||
Width 7.1mm | ||
Dimensions 7.1 x 7.1 x 0.55mm | ||
Height 0.55mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture DSP | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
STM32F401 Microcontrollers, STMicroelectronics
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
