STMicroelectronics STM32L100RCT6, 32bit ARM Cortex M3 Microcontroller, STM32, 32MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 917-2791
- Mfr. Part No.:
- STM32L100RCT6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-2791
- Mfr. Part No.:
- STM32L100RCT6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Length | 10.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | Harvard, Pipelined | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (20 x 12 bit) | |
| Program Memory Type | Flash | |
| Width | 10.2mm | |
| Height | 1.45mm | |
| Dimensions | 10.2 x 10.2 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Length 10.2mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture Harvard, Pipelined | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (20 x 12 bit) | ||
Program Memory Type Flash | ||
Width 10.2mm | ||
Height 1.45mm | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
STM32L100 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32L100 value line is an ultralow power MCU with a real time clock, 16-bit timers, comm interfaces such as SPI, I2C, USART, USB, 12-bit ADC, and a LCD driver interface. The ARM based Cortex processor entry level series operates from 1.8 to 3.6 volts and all STM32 L1 microcontrollers share the same architecture with pin to pin compatibility.
Flash memory: 64 Kb; SDRAM: 8Kb
STM32 L1: dynamic voltage scaling; ultralow power clock oscillator; LCD driver (up to 8x28 segments); comparator; DAC and hardware encryption
Temperature range: -40 to +85 °C
STM32 L1: dynamic voltage scaling; ultralow power clock oscillator; LCD driver (up to 8x28 segments); comparator; DAC and hardware encryption
Temperature range: -40 to +85 °C
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses STs proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
