Silicon Labs, 8bit CIP-51, 8051, EFM8 Microcontroller, 50MHz, 32 kB Flash, 32-Pin QFP
- RS Stock No.:
- 914-0273
- Mfr. Part No.:
- EFM8BB31F32G-B-QFP32
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0273
- Mfr. Part No.:
- EFM8BB31F32G-B-QFP32
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | CIP-51, 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 20 x 10/12 bit | |
| Length | 7mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Height | 1.05mm | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| Data Rate | 1.125Msps | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core CIP-51, 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
ADCs 20 x 10/12 bit | ||
Length 7mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Height 1.05mm | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
Data Rate 1.125Msps | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- TW
