Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 66.4MHz, 32 kB Flash, 16-Pin TSSOP
- RS Stock No.:
- 914-0071
- Mfr. Part No.:
- XMC1202T016X0032ABXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0071
- Mfr. Part No.:
- XMC1202T016X0032ABXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC1000 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 66.4MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Width | 4.4mm | |
| Data Rate | 400kbps | |
| Height | 1mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (11 x 12 bit) | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC1000 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 66.4MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Width 4.4mm | ||
Data Rate 400kbps | ||
Height 1mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (11 x 12 bit) | ||
Length 5mm | ||
