Microchip PIC12F683-I/MF, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin DFN-S

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-6798
Mfr. Part No.:
PIC12F683-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

DFN-S

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

4 x 10 bit

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(10 bit) (CCP)

Dimensions

4.92 x 5.99 x 0.95mm

Width

5.99mm

Number of PCI Channels

0

Length

4.92mm

COO (Country of Origin):
TH