Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
912-2954
Mfr. Part No.:
PIC16F1518-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Pulse Width Modulation

1 (2 Channel)

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

17 x 10 bit

Length

10.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH