Microchip PIC32MZ1024ECG100-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 1.024 MB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
912-2780
Mfr. Part No.:
PIC32MZ1024ECG100-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of SPI Channels

6

Number of I2C Channels

5

Number of UART Channels

6

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of CAN Channels

0

Length

12mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

1

Number of ADC Units

1

Instruction Set Architecture

MIPS32

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

ADCs

40 x 12 bit

Number of LIN Channels

1

Width

12mm

COO (Country of Origin):
TH