Microchip, 32bit ARM920T, ARM920T Microcontroller, 180MHz, 128 kB ROM, 256-Pin BGA
- RS Stock No.:
- 905-4129
- Mfr. Part No.:
- AT91RM9200-CJ-002
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.46
(exc. VAT)
£24.55
(inc. VAT)
- RS Stock No.:
- 905-4129
- Mfr. Part No.:
- AT91RM9200-CJ-002
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ARM920T | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | ARM920T | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 180MHz | |
| RAM Size | 16 kB | |
| USB Channels | 3 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 15mm | |
| Length | 15mm | |
| Dimensions | 15 x 15 x 0.9mm | |
| Data Rate | 115kbps | |
| Instruction Set Architecture | ARM v4T | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROM | |
| Height | 0.9mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ARM920T | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core ARM920T | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 180MHz | ||
RAM Size 16 kB | ||
USB Channels 3 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 15mm | ||
Length 15mm | ||
Dimensions 15 x 15 x 0.9mm | ||
Data Rate 115kbps | ||
Instruction Set Architecture ARM v4T | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROM | ||
Height 0.9mm | ||
Maximum Number of Ethernet Channels 1 | ||

