Microchip PIC16F1579-I/SS, 8bit PIC Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 905-3220
- Mfr. Part No.:
- PIC16F1579-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3220
- Mfr. Part No.:
- PIC16F1579-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 x 16 bit | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 4 x 16 bit | |
| Width | 5.6mm | |
| Height | 2mm | |
| Length | 7.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 12 x 10 bit | |
| Dimensions | 7.5 x 5.6 x 2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 x 16 bit | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Program Memory Type Flash | ||
Pulse Width Modulation 4 x 16 bit | ||
Width 5.6mm | ||
Height 2mm | ||
Length 7.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 12 x 10 bit | ||
Dimensions 7.5 x 5.6 x 2mm | ||
