Microchip, 32bit MIPS32® MicroAptiv™, PIC32MZ EC Microcontroller, 200MHz, 1024 (Program) kB, 160 (Boot Flash) kB Flash,
- RS Stock No.:
- 905-3154
- Mfr. Part No.:
- PIC32MZ1024ECM064-I/PT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 905-3154
- Mfr. Part No.:
- PIC32MZ1024ECM064-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MZ EC | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | MIPS32® MicroAptiv™ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024 (Program) kB, 160 (Boot Flash) kB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Height | 1.05mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Width | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (24 x 10 bit) | |
| Instruction Set Architecture | MIPS32 | |
| Maximum Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MZ EC | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core MIPS32® MicroAptiv™ | ||
Data Bus Width 32bit | ||
Program Memory Size 1024 (Program) kB, 160 (Boot Flash) kB | ||
Maximum Frequency 200MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Height 1.05mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Width 10mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1 (24 x 10 bit) | ||
Instruction Set Architecture MIPS32 | ||
Maximum Number of Ethernet Channels 1 | ||
