Renesas Electronics, 32bit Cortex A9, RZ Microcontroller, 400MHz ROMLess, 176-Pin LFBGA
- RS Stock No.:
- 902-8293
- Mfr. Part No.:
- R7S721020VCBG#AC1
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
£14.78
(exc. VAT)
£17.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £14.78 |
| 5 - 9 | £13.17 |
| 10 - 19 | £12.55 |
| 20 - 49 | £11.73 |
| 50 + | £11.21 |
*price indicative
- RS Stock No.:
- 902-8293
- Mfr. Part No.:
- R7S721020VCBG#AC1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RZ | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | Cortex A9 | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 400MHz | |
| RAM Size | 3.072 MB | |
| USB Channels | 2 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8mm | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROMLess | |
| Maximum Number of Ethernet Channels | 1 | |
| ADCs | 8 x 12 bit | |
| Height | 1.3mm | |
| Width | 8mm | |
| Dimensions | 8 x 8 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RZ | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core Cortex A9 | ||
Data Bus Width 32bit | ||
Maximum Frequency 400MHz | ||
RAM Size 3.072 MB | ||
USB Channels 2 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 8mm | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROMLess | ||
Maximum Number of Ethernet Channels 1 | ||
ADCs 8 x 12 bit | ||
Height 1.3mm | ||
Width 8mm | ||
Dimensions 8 x 8 x 1.3mm | ||
- COO (Country of Origin):
- JP
