Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz ROMLess, 240-Pin QFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
902-8252
Mfr. Part No.:
R5S72030W200FP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

240

Device Core

SH2A-FPU

Data Bus Width

32bit

Maximum Frequency

200MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of CAN Channels

1

Width

32mm

Dimensions

32 x 32 x 2.45mm

Height

2.45mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Program Memory Type

ROMLess

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

32mm

COO (Country of Origin):
JP