Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 256 kB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
902-8237
Mfr. Part No.:
R5F72434D100FP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

SH-2A

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

Height

1.55mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

8 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Length

14.1mm