Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz, 1 (ROM) MB, 32 (Flash) kB Flash, 176-Pin LQFP
- RS Stock No.:
- 902-8212
- Mfr. Part No.:
- R5F72167BDFP#V1
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-8212
- Mfr. Part No.:
- R5F72167BDFP#V1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 (ROM) MB, 32 (Flash) kB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Width | 24.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 24.1mm | |
| ADCs | 1 (8 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 24.1 x 24.1 x 1.55mm | |
| Height | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 1 (ROM) MB, 32 (Flash) kB | ||
Maximum Frequency 200MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Width 24.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 24.1mm | ||
ADCs 1 (8 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 24.1 x 24.1 x 1.55mm | ||
Height 1.55mm | ||
- COO (Country of Origin):
- JP
