Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 16 kB Flash, 30-Pin LSSOP
- RS Stock No.:
- 901-6271
- Mfr. Part No.:
- UPD78F0501AMC(S)-CAB-AX
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-6271
- Mfr. Part No.:
- UPD78F0501AMC(S)-CAB-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.6mm | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (4 x 10 bit) | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 6.6 x 1.2mm | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 30 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Height 1.2mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.6mm | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (4 x 10 bit) | ||
Program Memory Type Flash | ||
Dimensions 10 x 6.6 x 1.2mm | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
78K0/Kx2 8-Bit Microcontrollers
The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Kx2 Series of the 8-Bit microcontrollers with a 78KO CPU core is the next generation of the low pin count 78K0S/Kx1+ microcontrollers. They provide various safety features such as flash only line ups including OSC. Suitable applications include Automotive, AV, PC peripheral and Household electrical equipments.
The 78K0/Kx2 Series of the 8-Bit microcontrollers with a 78KO CPU core is the next generation of the low pin count 78K0S/Kx1+ microcontrollers. They provide various safety features such as flash only line ups including OSC. Suitable applications include Automotive, AV, PC peripheral and Household electrical equipments.
Key Features:
Operating voltage:
Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
Packages:
30-pin plastic SSOP and 36-pin plastic FLGA package
38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
52-pin plastic LQFP package
64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
Supply voltage:
Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
"30-pin plastic SSOP and 36-pin plastic FLGA package
38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
52-pin plastic LQFP package
64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
Buffer RAM: 32 B (can be used for transfer in CSI with automatic transmit/receive function)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function (μPD78F050xD, μPD78F050xDA, μPD78F051xD, μPD78F051xDA, μPD78F0527D, μPD78F0527DA, μPD78F0537D, μPD78F0537DA, μPD78F0547D, μPD78F0547DA only)
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V)
On-chip multiplier/divider (16 x 16 bits, 32 bits/16 bits)
Key interrupt function
Clock output/buzzer output controller
I/O ports:
23 / N-ch open drain (6 V tolerance) 2 (78K0/KB2)
31(38-pin) or 37(44-pin) / N-ch open drain (6 V tolerance) 4 (78K0/KC2)
45 / N-ch open drain (6 V tolerance) 4 (78K0/KD2)
55 / N-ch open drain (6 V tolerance) 4 (78K0/KE2)
71 / N-ch open drain (6 V tolerance) 4 (78K0/KF2)
Timers:
16-bit: 1 channel
8-bit: 4 channels
Watchdog: 1 channel
Serial interface:
Three wire CSI: 0/1 channel
Automatic transmit/receive three wire CSI: 0/1 channel
UART/3-wire CSI: 1 channel
UART supporting LIN-bus: 1 channel
I2C bus 1 channel
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 4/6/8 channels
Operating ambient temperature
Standard products, (A) grade products: TA = -40 to +85°C
(A2) grade products: TA = -40 to +125°C
Operating voltage:
Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
Packages:
30-pin plastic SSOP and 36-pin plastic FLGA package
38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
52-pin plastic LQFP package
64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
Supply voltage:
Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
"30-pin plastic SSOP and 36-pin plastic FLGA package
38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
52-pin plastic LQFP package
64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
Buffer RAM: 32 B (can be used for transfer in CSI with automatic transmit/receive function)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function (μPD78F050xD, μPD78F050xDA, μPD78F051xD, μPD78F051xDA, μPD78F0527D, μPD78F0527DA, μPD78F0537D, μPD78F0537DA, μPD78F0547D, μPD78F0547DA only)
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V)
On-chip multiplier/divider (16 x 16 bits, 32 bits/16 bits)
Key interrupt function
Clock output/buzzer output controller
I/O ports:
23 / N-ch open drain (6 V tolerance) 2 (78K0/KB2)
31(38-pin) or 37(44-pin) / N-ch open drain (6 V tolerance) 4 (78K0/KC2)
45 / N-ch open drain (6 V tolerance) 4 (78K0/KD2)
55 / N-ch open drain (6 V tolerance) 4 (78K0/KE2)
71 / N-ch open drain (6 V tolerance) 4 (78K0/KF2)
Timers:
16-bit: 1 channel
8-bit: 4 channels
Watchdog: 1 channel
Serial interface:
Three wire CSI: 0/1 channel
Automatic transmit/receive three wire CSI: 0/1 channel
UART/3-wire CSI: 1 channel
UART supporting LIN-bus: 1 channel
I2C bus 1 channel
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 4/6/8 channels
Operating ambient temperature
Standard products, (A) grade products: TA = -40 to +85°C
(A2) grade products: TA = -40 to +125°C
