Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 384 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 901-6234
- Mfr. Part No.:
- UPD78F1167AGC(R)-UEU-AX
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-6234
- Mfr. Part No.:
- UPD78F1167AGC(R)-UEU-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | 78K0R | |
| Data Bus Width | 16bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 24 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| ADCs | 1 (16 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.5mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core 78K0R | ||
Data Bus Width 16bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 24 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of ADC Units 1 | ||
Length 14mm | ||
ADCs 1 (16 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.5mm | ||
Program Memory Type Flash | ||
