Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 32 (ROM) kB, 8 (Flash) kB Flash, ROM, 48-Pin LFQFP
- RS Stock No.:
- 901-6136
- Mfr. Part No.:
- R5F51111ADFL#3A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 901-6136
- Mfr. Part No.:
- R5F51111ADFL#3A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 (ROM) kB, 8 (Flash) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 10 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Dimensions | 7.1 x 7.1 x 1.5mm | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.5mm | |
| ADCs | 10 x 12 bit | |
| Length | 7.1mm | |
| Program Memory Type | Flash, ROM | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 32 (ROM) kB, 8 (Flash) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 10 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Dimensions 7.1 x 7.1 x 1.5mm | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.5mm | ||
ADCs 10 x 12 bit | ||
Length 7.1mm | ||
Program Memory Type Flash, ROM | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 7.1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
