Renesas Electronics, 16bit RL78/G14, RL78 Microcontroller, 32MHz, 4 kB, 64 kB Flash, ROM, 48-Pin LQFP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
901-6098
Mfr. Part No.:
R5F104GEAFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78/G14

Data Bus Width

16bit

Program Memory Size

4 kB, 64 kB

Maximum Frequency

32MHz

RAM Size

5.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

6

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Number of ADC Units

1

Pulse Width Modulation

1(10 x 16 bit)

Dimensions

7 x 7 x 1.4mm

Width

7mm

Length

7mm

ADCs

1(8 x 10 bit)

Instruction Set Architecture

CISC

Program Memory Type

Flash, ROM

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP