Renesas Electronics R5F21346CDFP#U0, 16bit R8C CPU Microcontroller, R8C / 34C, 20MHz, 32 (ROM) kB, 4 (Flash) kB Flash,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
901-5203
Mfr. Part No.:
R5F21346CDFP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C / 34C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

32 (ROM) kB, 4 (Flash) kB

Maximum Frequency

20MHz

RAM Size

2.5 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 1.5mm

Program Memory Type

Flash, ROM

Height

1.5mm

Width

7.1mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (12 x 10 bit)

Maximum Number of Ethernet Channels

0