R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.
Maximum operating frequency of 20MHz Operating voltage range 2.2V to 5.5V Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer Features wide packages of 20-pins to 80-pins
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared. Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Attribute
Value
Family Name
R8C / 26
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
R8C CPU
Data Bus Width
16bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Typical Operating Supply Voltage
2.2 → 5.5 V
Program Memory Type
Flash, ROM
Dimensions
7.1 x 7.1 x 1.5mm
Height
1.5mm
Width
7.1mm
ADCs
1 (12 x 10 bit)
Length
7.1mm
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Instruction Set Architecture
CISC
Minimum Operating Temperature
-20 °C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.