Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 2 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 899-6867
- Mfr. Part No.:
- ATTINY24A-SSF
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.66
(exc. VAT)
£0.79
(inc. VAT)
- RS Stock No.:
- 899-6867
- Mfr. Part No.:
- ATTINY24A-SSF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 120 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1 (2 x 16 bit), 1 (2 x 8 bit) | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Height | 1.5mm | |
| ADCs | 1 (8 x 10 bit) | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 120 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1 (2 x 16 bit), 1 (2 x 8 bit) | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Width 3.99mm | ||
Length 8.74mm | ||
Height 1.5mm | ||
ADCs 1 (8 x 10 bit) | ||
Maximum Operating Temperature +125 °C | ||

