Microchip, 32bit ARM, AT91SAM Microcontroller, 400MHz, 64 kB Flash, 217-Pin BGA
- RS Stock No.:
- 899-6738
- Mfr. Part No.:
- AT91SAM9G25-CU
- Brand:
- Atmel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-6738
- Mfr. Part No.:
- AT91SAM9G25-CU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT91SAM | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 217 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 400MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 15.05mm | |
| Program Memory Type | Flash | |
| Height | 0.9mm | |
| Dimensions | 15.05 x 15.05 x 0.9mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Number of ADC Units | 1 | |
| ADCs | 1 (12 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 1 | |
| Length | 15.05mm | |
Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT91SAM | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 217 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 400MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 15.05mm | ||
Program Memory Type Flash | ||
Height 0.9mm | ||
Dimensions 15.05 x 15.05 x 0.9mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Number of ADC Units 1 | ||
ADCs 1 (12 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 1 | ||
Length 15.05mm | ||
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.
