STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 80MHz, 1 MB Flash, 132-Pin UFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
896-7706
Mfr. Part No.:
STM32L486QGI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

132

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

0.5mm

Width

7.05mm

Dimensions

7.05 x 7.05 x 0.5mm

Pulse Width Modulation

2 x 16 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

7.05mm

ADCs

3 (19 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Data Rate

5Mbps