Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 128 B Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-5645
Mfr. Part No.:
PIC18F1330-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 128 B

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 14 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Length

7.5mm

Instruction Set Architecture

RISC

Pulse Width Modulation

6 x14 bit

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Height

1.85mm

Number of Ethernet Channels

0

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Program Memory Type

Flash

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
TH