- RS Stock No.:
- 889-5308
- Mfr. Part No.:
- PIC12F508-I/SN
- Brand:
- Microchip
300 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 100)
£0.614
(exc. VAT)
£0.737
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £0.614 | £61.40 |
*price indicative |
- RS Stock No.:
- 889-5308
- Mfr. Part No.:
- PIC12F508-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC12F508/509 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F508/509 family of microcontrollers is based upon Microchips baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.
The PIC12F508/509 family of microcontrollers is based upon Microchips baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
Specifications
Attribute | Value |
---|---|
Family Name | PIC12 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 512 x 12 words |
Maximum Frequency | 4MHz |
RAM Size | 25 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Number of Ethernet Channels | 0 |
Width | 3.9mm |
Number of LIN Channels | 0 |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Length | 4.9mm |
- RS Stock No.:
- 889-5308
- Mfr. Part No.:
- PIC12F508-I/SN
- Brand:
- Microchip