Microchip PIC18F2685-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
889-5106
Mfr. Part No.:
PIC18F2685-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

7.5mm

Number of ADC Units

1

ADCs

8 x 10 bit

Maximum Operating Temperature

+125 °C

Length

17.9mm

Number of LIN Channels

0

Height

2.35mm

Program Memory Type

Flash

Pulse Width Modulation

1 (CCP)

Number of Ethernet Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Number of PCI Channels

0