STMicroelectronics ST72F321AR9T6, 8bit ST7 Microcontroller, ST7, 8MHz, 60 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2857
Mfr. Part No.:
ST72F321AR9T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ST7

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

8MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 x 8 bit

Width

14mm

Number of LIN Channels

0

Height

1.45mm

ADCs

1 (16 x 10 bit)

Length

14mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
MY