Microchip PIC32MX530F128L-I/PT, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-6145
Mfr. Part No.:
PIC32MX530F128L-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of SPI Channels

4

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

5

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

1 (48 x 10 bit)

Height

1.1mm

Number of Ethernet Channels

0

Data Rate

25Mbps

Width

12mm

Number of LIN Channels

1

Program Memory Type

Flash

Pulse Width Modulation

5

Dimensions

12 x 12 x 1.05mm

Number of PCI Channels

0