Microchip PIC24EP256MC206-I/PT, 16bit PIC24 Microcontroller, PIC24EP, 70MHz, 256 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-6126
Mfr. Part No.:
PIC24EP256MC206-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC24

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

70MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of USART Channels

0

Length

10mm

ADCs

1 (16 x 10/12 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.1mm

Number of LIN Channels

0

Width

10mm

Data Rate

17.5Mbps

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

6 (Motor Control)

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C