Microchip PIC24EP128MC206-I/PT, 16bit PIC24 Microcontroller, PIC24EP, 70MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-6117
Mfr. Part No.:
PIC24EP128MC206-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC24

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

70MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Width

10mm

Data Rate

17.5Mbps

Dimensions

10 x 10 x 1.05mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of LIN Channels

0

Height

1.1mm

ADCs

1 (16 x 10/12 bit)

Length

10mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

6 (Motor Control)

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0