Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Atmel AT91SAM9263B-CU-100, 32bit ARM Microcontroller, AT91, 200MHz, 128 kB ROM, 324-Pin TFBGA
RS Stock No.:
867-6501P
Mfr. Part No.:
AT91SAM9263B-CU-100
Brand:
Atmel
View this category
Discontinued product
RS Stock No.:
867-6501P
Mfr. Part No.:
AT91SAM9263B-CU-100
Brand:
Atmel
Technical Reference
Legislation and Compliance
Product Details
Specifications
AT91SAM9263B-CU-100 Microcontroller Data Sheet
ARM9E.S Technical Reference
AT91SAM9263 Schematics
Getting Started with the AT91SAM9263 microcontroller
RoHS Certificate of Compliance
Statement of conformity
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.
Attribute
Value
Family Name
AT91
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
324
Device Core
ARM
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
200MHz
RAM Size
16 kB, 80 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
2
Number of I2C Channels
0
Number of CAN Channels
1
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3 V, 3.3 V
Number of UART Channels
1
Number of USART Channels
2
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Number of PCI Channels
0
Number of Ethernet Channels
1
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
15 x 15 x 0.79mm
Width
15mm
Number of LIN Channels
0
Height
0.79mm
Length
15mm
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
1
Program Memory Type
ROM