Silicon Labs EFM8BB21F16G-C-QSOP24, 8bit CIP-51 Microcontroller, EFM8BB, 50MHz, 16 kB Flash, 24-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-6285
Mfr. Part No.:
EFM8BB21F16G-C-QSOP24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB

Package Type

QSOP

Mounting Type

Surface Mount

Pin Count

24

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Dimensions

8.65 x 3.9 x 1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8.65mm

ADCs

1 (20 x 12 bit)

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Maximum Number of Ethernet Channels

0