STMicroelectronics STM32L152V8T6A, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 64 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-7494
Mfr. Part No.:
STM32L152V8T6A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

2

Number of USART Channels

3

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of PCI Channels

0

Number of LIN Channels

0

Pulse Width Modulation

4

Height

1.45mm

ADCs

1 (24 x 12 bit)

Length

14.2mm

Number of ADC Units

1

Dimensions

14.2 x 14.2 x 1.45mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Width

14.2mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC