NXP MKL16Z32VFT4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 32 kB Flash, 48-Pin QFN
- RS Stock No.:
- 840-6614
- Mfr. Part No.:
- MKL16Z32VFT4
- Brand:
- NXP
- RS Stock No.:
- 840-6614
- Mfr. Part No.:
- MKL16Z32VFT4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis L | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 7mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | ARM | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1 (15 x 16/12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (10 x 16 bit) | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis L | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Length 7mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture ARM | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1 (15 x 16/12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (10 x 16 bit) | ||
Width 7mm | ||
Dimensions 7 x 7 x 1mm | ||
