NXP, 32bit ARM Cortex M4, Kinetis K6x Microcontroller, 150MHz, 1 MB Flash, 256-Pin MAPBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
840-6563
Mfr. Part No.:
MK61FX512VMJ15
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K6x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

256

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

150MHz

RAM Size

144 kB

USB Channels

2

Number of PWM Units

4

Number of SPI Channels

3

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

Number of PCI Channels

0

Width

17mm

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.7mm

Number of Ethernet Channels

1

Dimensions

17 x 17 x 1.7mm

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

17mm

ADCs

4-ch x 16-bit, 77-ch x 16-bit

Number of ADC Units

2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy