Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 64 kB Flash, 48-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
829-1437
Mfr. Part No.:
R5F10EGEAFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

5

Number of I2C Channels

6

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

3

Number of LIN Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.5mm

Minimum Operating Temperature

-40 °C

Width

7mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Length

7mm

ADCs

1 (24 x 12 bit/24 x 8 bit)

Number of PCI Channels

0

Dimensions

7 x 7 x 1.5mm

COO (Country of Origin):
JP