Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 64 kB Flash, 38-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
829-1421
Mfr. Part No.:
R5F107DEGSP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of Ethernet Channels

0

Number of LIN Channels

1

Number of PCI Channels

0

Width

6.1mm

Dimensions

12.3 x 6.1 x 1.7mm

Height

1.7mm

ADCs

11 x 8/10 bit

Program Memory Type

Flash

Instruction Set Architecture

CISC

Length

12.3mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy