Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 32-Pin HWQFN

Stock information currently inaccessible
RS Stock No.:
829-1267
Mfr. Part No.:
R5F101BCANA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit/8 x 8 bit)

Length

5mm

Number of ADC Units

1

Program Memory Type

Flash

Width

5mm

Height

0.75mm

Number of LIN Channels

1

Dimensions

5 x 5 x 0.75mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy