Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 1 x 4 kB, 64 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1055
Mfr. Part No.:
R5F21388SNFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

1 x 4 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

3

Number of USART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Length

12.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1 (20 x 10 bit)

Minimum Operating Temperature

-20 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

12.1 x 12.1 x 1.5mm

Number of LIN Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.5mm

Width

12.1mm

Program Memory Type

Flash

COO (Country of Origin):
CN