Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 1 x 4 kB, 64 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1046
Mfr. Part No.:
R5F21368SNFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

1 x 4 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.5mm

Width

14.1mm

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

14.1 x 14.1 x 1.5mm

Number of ADC Units

1

Length

14.1mm

Maximum Operating Temperature

+85 °C

ADCs

1 (12 x 10 bit)

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
CN